APEM Modular Switch Body for Use with A01 Series

Nº de Estoque RS: 325-2793Marca: APEMPart Number: A0103X
brand-logo
Ver tudo em Push Button Actuators

Documentos Técnicos

Especificações

Brand

Apem

Switch Operation

Latching

IP Rating

IP65

For Use With

A01 Series

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-20 → +55°C

País de Origem

United Kingdom

Detalhes do produto

AO1 Series Switches - 16mm Operators

Modular construction illuminated and non illuminated Pushbutton, Keylock, Rotary and Emergency Stop switches to fit industry standard 16mm diameter cut-outs. Round, square and rectangular operators can be fitted to single, double, three and four pole switch blocks for a variety of applications. A complete Pushbutton switch assembly requires an operator, switch block, lens and lamp (if illuminated). Keylock and Rotary switches require an operator and switch block, while the Emergency Stop switch comes as a complete assembly supplied with a double pole N/C switch block and a yellow self adhesive label.

Approvals

BEAB, VDE, UL & CSA (Emergency Stop, VDE, UL & CSA only)

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 320,21

R$ 320,21 Each (Sem VAT)

APEM Modular Switch Body for Use with A01 Series

R$ 320,21

R$ 320,21 Each (Sem VAT)

APEM Modular Switch Body for Use with A01 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 320,21
10 - 24R$ 292,80
25 - 49R$ 270,76
50 - 99R$ 251,30
100+R$ 237,96
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Apem

Switch Operation

Latching

IP Rating

IP65

For Use With

A01 Series

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-20 → +55°C

País de Origem

United Kingdom

Detalhes do produto

AO1 Series Switches - 16mm Operators

Modular construction illuminated and non illuminated Pushbutton, Keylock, Rotary and Emergency Stop switches to fit industry standard 16mm diameter cut-outs. Round, square and rectangular operators can be fitted to single, double, three and four pole switch blocks for a variety of applications. A complete Pushbutton switch assembly requires an operator, switch block, lens and lamp (if illuminated). Keylock and Rotary switches require an operator and switch block, while the Emergency Stop switch comes as a complete assembly supplied with a double pole N/C switch block and a yellow self adhesive label.

Approvals

BEAB, VDE, UL & CSA (Emergency Stop, VDE, UL & CSA only)

Você pode estar interessado em