Documentos Técnicos
Especificações
Brand
ApemMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
2NC
Voltage Rating
250V ac
Push Button Actuation
Twist Release
Series
A01ES
Illuminated
No
IP Rating
IP65
Colour
Red
Supply Current
1.5A
Push Button Material
Plastic
Distrelec Product Id
30399191
Series
A01ES
País de Origem
United Kingdom
Detalhes do produto
AO1 Series Switches - 16mm Operators
Modular construction illuminated and non illuminated Pushbutton, Keylock, Rotary and Emergency Stop switches to fit industry standard 16mm diameter cut-outs. Round, square and rectangular operators can be fitted to single, double, three and four pole switch blocks for a variety of applications. A complete Pushbutton switch assembly requires an operator, switch block, lens and lamp (if illuminated). Keylock and Rotary switches require an operator and switch block, while the Emergency Stop switch comes as a complete assembly supplied with a double pole N/C switch block and a yellow self adhesive label.
Approvals
BEAB, VDE, UL & CSA (Emergency Stop, VDE, UL & CSA only)
R$ 539,86
R$ 539,86 Each (Sem VAT)
1
R$ 539,86
R$ 539,86 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 539,86 |
15 - 49 | R$ 532,49 |
50 - 99 | R$ 525,73 |
100+ | R$ 523,00 |
Documentos Técnicos
Especificações
Brand
ApemMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
2NC
Voltage Rating
250V ac
Push Button Actuation
Twist Release
Series
A01ES
Illuminated
No
IP Rating
IP65
Colour
Red
Supply Current
1.5A
Push Button Material
Plastic
Distrelec Product Id
30399191
Series
A01ES
País de Origem
United Kingdom
Detalhes do produto
AO1 Series Switches - 16mm Operators
Modular construction illuminated and non illuminated Pushbutton, Keylock, Rotary and Emergency Stop switches to fit industry standard 16mm diameter cut-outs. Round, square and rectangular operators can be fitted to single, double, three and four pole switch blocks for a variety of applications. A complete Pushbutton switch assembly requires an operator, switch block, lens and lamp (if illuminated). Keylock and Rotary switches require an operator and switch block, while the Emergency Stop switch comes as a complete assembly supplied with a double pole N/C switch block and a yellow self adhesive label.
Approvals
BEAB, VDE, UL & CSA (Emergency Stop, VDE, UL & CSA only)