APEM 4 Way Through Hole DIP Switch SPST

Nº de Estoque RS: 282-300Marca: Apem
brand-logo
Ver tudo em Interruptores DIP e SIP

Documentos Técnicos

Especificações

Brand

Apem

Number of Positions

4

Mounting Type

Through Hole

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

2000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

País de Origem

China

Detalhes do produto

Commercial Switch, Low Profile DIL

Brought to you by Apem, this range of Commercial Switches has a variety of actuator combinations of 0.1in. pitch DIP switches. This low-profile switch features either standard or recessed actuators.

With straight forward pin mounting, Apem DIP switches are reliable and easy to incorporate, and are often used in industrial equipment, or for when it is necessary to check and adjust settings without power

Você pode estar interessado em

P.O.A.

APEM 4 Way Through Hole DIP Switch SPST

P.O.A.

APEM 4 Way Through Hole DIP Switch SPST

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Apem

Number of Positions

4

Mounting Type

Through Hole

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

2000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

País de Origem

China

Detalhes do produto

Commercial Switch, Low Profile DIL

Brought to you by Apem, this range of Commercial Switches has a variety of actuator combinations of 0.1in. pitch DIP switches. This low-profile switch features either standard or recessed actuators.

With straight forward pin mounting, Apem DIP switches are reliable and easy to incorporate, and are often used in industrial equipment, or for when it is necessary to check and adjust settings without power

Você pode estar interessado em