Documentos Técnicos
Especificações
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
24/48V dc
Push Button Style
Round
LED Colour
Red
Contact Current Rating
50 mA @ 24 V dc
Contact Material
Gold Plated
Manufacturer Part No.
AV09C7L3D2006
Terminal Type
Solder
País de Origem
France
Detalhes do produto
AV Series Security Pushbutton Switches
Brought to you by Apem, this Security Pushbutton Switch features a mechanical stop which protects the contact mechanism and provides a high degree of impact resistance. With a robust Polybutylene housing, nickel plated brass bushings and silver-plated contacts, this AV series security switch is designed for reliability and durability over a long length of service.
R$ 1.152,88
R$ 1.152,88 Each (Sem VAT)
1
R$ 1.152,88
R$ 1.152,88 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 1.152,88 |
10 - 49 | R$ 1.053,67 |
50 - 99 | R$ 891,20 |
100 - 249 | R$ 844,10 |
250+ | R$ 783,38 |
Documentos Técnicos
Especificações
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Contact Configuration
SPST
Voltage Rating
24/48V dc
Push Button Style
Round
LED Colour
Red
Contact Current Rating
50 mA @ 24 V dc
Contact Material
Gold Plated
Manufacturer Part No.
AV09C7L3D2006
Terminal Type
Solder
País de Origem
France
Detalhes do produto
AV Series Security Pushbutton Switches
Brought to you by Apem, this Security Pushbutton Switch features a mechanical stop which protects the contact mechanism and provides a high degree of impact resistance. With a robust Polybutylene housing, nickel plated brass bushings and silver-plated contacts, this AV series security switch is designed for reliability and durability over a long length of service.