Documentos Técnicos
Especificações
Brand
ApemNumber of Positions
8
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Gold Over Nickel Plated Copper Alloy
Package Style
DIP
Actuator Type
Recessed Actuator, Slide
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
2000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
País de Origem
China
Detalhes do produto
DM/DMR series Low profile
SPST DIL SMT Switches, Raised and recessed types available.
Dual-In-Line Switches
P.O.A.
Each (In a Pack of 5) (Sem VAT)
Padrão
5
P.O.A.
Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ApemNumber of Positions
8
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Gold Over Nickel Plated Copper Alloy
Package Style
DIP
Actuator Type
Recessed Actuator, Slide
Contact Current Rating
25 mA@ 24 V dc
Mechanical Life
2000Operations
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
País de Origem
China
Detalhes do produto
DM/DMR series Low profile
SPST DIL SMT Switches, Raised and recessed types available.