Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

APEM Miniature Push Button Switch, Momentary, Panel Mount, 12.2mm Cutout, SPST, 32V ac, IP67

Nº de Estoque RS: 225-123Marca: APEMPart Number: IBR3SAD100
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.2mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

Voltage Rating

32V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated Silver

Manufacturer Part No.

IBR3SAD100

Terminal Type

Solder

País de Origem

France

Detalhes do produto

IP67 sealed miniature momentary pushbuttons, series IB – ø 12 mm snap-in mounting

Apem IB series of momentary push buttons provide a reliable & robust solution to a wide variety of applications. The IB series offers solid, tactile feedback for a premium switching experience.

Standards

IEC 512-4 - IEC-512-6

Informações de estoque temporariamente indisponíveis.

R$ 196,22

R$ 196,22 Each (Sem VAT)

APEM Miniature Push Button Switch, Momentary, Panel Mount, 12.2mm Cutout, SPST, 32V ac, IP67

R$ 196,22

R$ 196,22 Each (Sem VAT)

APEM Miniature Push Button Switch, Momentary, Panel Mount, 12.2mm Cutout, SPST, 32V ac, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 196,22
10 - 49R$ 179,39
50 - 99R$ 151,57
100 - 249R$ 143,88
250+R$ 133,60

Documentos Técnicos

Especificações

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.2mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

Voltage Rating

32V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated Silver

Manufacturer Part No.

IBR3SAD100

Terminal Type

Solder

País de Origem

France

Detalhes do produto

IP67 sealed miniature momentary pushbuttons, series IB – ø 12 mm snap-in mounting

Apem IB series of momentary push buttons provide a reliable & robust solution to a wide variety of applications. The IB series offers solid, tactile feedback for a premium switching experience.

Standards

IEC 512-4 - IEC-512-6