Documentos Técnicos
Especificações
Brand
ApemSupply Current
5mA
Maximum Current Output
50mA
Switch Life
5000000
Actuator Type
Plunger
Terminal Type
Pre-wired
Switching Action
Momentary
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Supply Voltage Range
3.5 → 14.5 V
Operating Temperature Range
-40 → +85°C
País de Origem
France
Detalhes do produto
Apem Hall Effect Push Button Switches - IH Series
Apem IH series hall effect push button switches feature a very long life span due to the use of the hall effect to enable contactless switching up to 5 million operations. The IH series is also IP67 rated, further increasing its robustness. Apem has created two hall effect switch variants within this series, the IHS and the IHL.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ApemSupply Current
5mA
Maximum Current Output
50mA
Switch Life
5000000
Actuator Type
Plunger
Terminal Type
Pre-wired
Switching Action
Momentary
IP Rating
IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Supply Voltage Range
3.5 → 14.5 V
Operating Temperature Range
-40 → +85°C
País de Origem
France
Detalhes do produto
Apem Hall Effect Push Button Switches - IH Series
Apem IH series hall effect push button switches feature a very long life span due to the use of the hall effect to enable contactless switching up to 5 million operations. The IH series is also IP67 rated, further increasing its robustness. Apem has created two hall effect switch variants within this series, the IHS and the IHL.