APEM 8 Way Through Hole DIP Switch SPST, Recessed Actuator Slide Actuator

Nº de Estoque RS: 877-2362Marca: APEMPart Number: IKD0800000
brand-logo
Ver tudo em Interruptores DIP e SIP

Documentos Técnicos

Especificações

Brand

Apem

Number of Positions

8

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Phosphor Bronze (Moving Contact)

Package Style

DIP

Actuator Type

Recessed Actuator Slide

Contact Current Rating

100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Voltage Rating

24 V dc, 50V dc

Dielectric Strength

500V ac

País de Origem

China

Detalhes do produto

Apem DIP Switch - IKD Series

The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
APEM 8 Way Through Hole DIP Switch SPST
P.O.A.1 Tube of 22 (Sem VAT)
APEM 8 Way PCB DIP Switch SPST
P.O.A.1 Tube of 22 (Sem VAT)
KNITTER-SWITCH 8 Way Through Hole DIP Switch 8PST
P.O.A.Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 861,08

R$ 39,14 Each (In a Tube of 22) (Sem VAT)

APEM 8 Way Through Hole DIP Switch SPST, Recessed Actuator Slide Actuator

R$ 861,08

R$ 39,14 Each (In a Tube of 22) (Sem VAT)

APEM 8 Way Through Hole DIP Switch SPST, Recessed Actuator Slide Actuator
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
22 - 110R$ 39,14R$ 861,08
132 - 242R$ 36,14R$ 795,08
264 - 528R$ 33,64R$ 740,08
550 - 858R$ 31,78R$ 699,16
880+R$ 30,96R$ 681,12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
APEM 8 Way Through Hole DIP Switch SPST
P.O.A.1 Tube of 22 (Sem VAT)
APEM 8 Way PCB DIP Switch SPST
P.O.A.1 Tube of 22 (Sem VAT)
KNITTER-SWITCH 8 Way Through Hole DIP Switch 8PST
P.O.A.Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Apem

Number of Positions

8

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Phosphor Bronze (Moving Contact)

Package Style

DIP

Actuator Type

Recessed Actuator Slide

Contact Current Rating

100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Voltage Rating

24 V dc, 50V dc

Dielectric Strength

500V ac

País de Origem

China

Detalhes do produto

Apem DIP Switch - IKD Series

The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
APEM 8 Way Through Hole DIP Switch SPST
P.O.A.1 Tube of 22 (Sem VAT)
APEM 8 Way PCB DIP Switch SPST
P.O.A.1 Tube of 22 (Sem VAT)
KNITTER-SWITCH 8 Way Through Hole DIP Switch 8PST
P.O.A.Each (In a Pack of 5) (Sem VAT)