APEM 10 Way Through Hole DIP Switch 10PST, Recessed, Top Side Lever Actuator

Nº de Estoque RS: 122-2984Marca: APEMPart Number: IKD100000
brand-logo
Ver tudo em Interruptores DIP e SIP

Documentos Técnicos

Especificações

Brand

Apem

Number of Positions

10

Mounting Type

Through Hole

Contact Configuration

10PST

Contact Material

Phosphor Bronze Gold Plated

Package Style

DIP

Actuator Type

Recessed, Top Side Lever

Contact Current Rating

25 mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Voltage Rating

24V dc

Dielectric Strength

500V ac

País de Origem

China

Detalhes do produto

Apem IKD Series Low Profile DIP Switch, Recessed Actuator

Apem IKD series of dual inline switches are offered in both surface mount & through board low profile options. The series offers both raised and recessed actuators to ensure compatibility with your application. The series also comes equipped with self-cleaning wiping contacts to minimise the need for maintainance. The IKD series are flexible and can be used in a range of environments, such as IR & vapor phase reflow soldering installations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 732,96

R$ 40,72 Each (In a Tube of 18) (Sem VAT)

APEM 10 Way Through Hole DIP Switch 10PST, Recessed, Top Side Lever Actuator

R$ 732,96

R$ 40,72 Each (In a Tube of 18) (Sem VAT)

APEM 10 Way Through Hole DIP Switch 10PST, Recessed, Top Side Lever Actuator
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
18 - 18R$ 40,72R$ 732,96
36 - 36R$ 40,55R$ 729,90
54 - 54R$ 40,34R$ 726,12
72 - 72R$ 40,14R$ 722,52
90+R$ 39,96R$ 719,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Apem

Number of Positions

10

Mounting Type

Through Hole

Contact Configuration

10PST

Contact Material

Phosphor Bronze Gold Plated

Package Style

DIP

Actuator Type

Recessed, Top Side Lever

Contact Current Rating

25 mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Voltage Rating

24V dc

Dielectric Strength

500V ac

País de Origem

China

Detalhes do produto

Apem IKD Series Low Profile DIP Switch, Recessed Actuator

Apem IKD series of dual inline switches are offered in both surface mount & through board low profile options. The series offers both raised and recessed actuators to ensure compatibility with your application. The series also comes equipped with self-cleaning wiping contacts to minimise the need for maintainance. The IKD series are flexible and can be used in a range of environments, such as IR & vapor phase reflow soldering installations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more