Documentos Técnicos
Especificações
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
28V dc
Push Button Style
Dome
LED Colour
Green
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR3SAD2L0G
Terminal Type
Solder
Detalhes do produto
Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing
Standards
IEC 512-4 - IEC-512-6
R$ 536,77
R$ 536,77 Each (Sem VAT)
1
R$ 536,77
R$ 536,77 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 536,77 |
10 - 49 | R$ 490,02 |
50 - 99 | R$ 415,25 |
100 - 249 | R$ 392,41 |
250+ | R$ 364,20 |
Documentos Técnicos
Especificações
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
28V dc
Push Button Style
Dome
LED Colour
Green
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR3SAD2L0G
Terminal Type
Solder
Detalhes do produto
Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing
Standards
IEC 512-4 - IEC-512-6