APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67

Nº de Estoque RS: 691-1565Marca: APEMPart Number: IRC3F462
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRC3F462

Terminal Type

Through Hole

País de Origem

France

Detalhes do produto

Apem IR Series,16mm, IP67 momentary switches

R$ 601,04

R$ 601,04 Each (Sem VAT)

APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67

R$ 601,04

R$ 601,04 Each (Sem VAT)

APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRC3F462

Terminal Type

Through Hole

País de Origem

France

Detalhes do produto

Apem IR Series,16mm, IP67 momentary switches