Documentos Técnicos
Especificações
Brand
ApemNumber of Positions
2
Switch Operation
Momentary
Contact Configuration
DPST
Key Trapping
Yes
Contact Current Rating
4 A @ 28 V dc
Key Type
Flat
Terminal Type
Wire Lead
Case Material
Zinc Alloy
Bezel Shape
Round
Key Index Angle
45°
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Voltage Rating AC
125V
Voltage Rating DC
28V
Voltage Rating (DC)
28V
Voltage Rating (AC)
125V
País de Origem
China
Detalhes do produto
JD Series Key Switches
Tumbler lock switches,45° and 90° indexing, maintained and momentary options.
R$ 486,14
R$ 486,14 Each (Sem VAT)
1
R$ 486,14
R$ 486,14 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 486,14 |
10 - 49 | R$ 473,57 |
50 - 99 | R$ 452,80 |
100+ | R$ 407,39 |
Documentos Técnicos
Especificações
Brand
ApemNumber of Positions
2
Switch Operation
Momentary
Contact Configuration
DPST
Key Trapping
Yes
Contact Current Rating
4 A @ 28 V dc
Key Type
Flat
Terminal Type
Wire Lead
Case Material
Zinc Alloy
Bezel Shape
Round
Key Index Angle
45°
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Voltage Rating AC
125V
Voltage Rating DC
28V
Voltage Rating (DC)
28V
Voltage Rating (AC)
125V
País de Origem
China
Detalhes do produto
JD Series Key Switches
Tumbler lock switches,45° and 90° indexing, maintained and momentary options.