APEM 2 Way Through Hole DIP Switch SPST, Raised Actuator

Nº de Estoque RS: 877-2116Marca: APEMPart Number: NDS-02-V
brand-logo
Ver tudo em Interruptores DIP e SIP

Documentos Técnicos

Especificações

Brand

Apem

Number of Positions

2

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Phosphor Bronze

Package Style

DIP

Actuator Type

Raised

Contact Current Rating

25 mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

24V dc

Dielectric Strength

500V dc

País de Origem

China

Detalhes do produto

Apem DIP Switch – NDS Series

The NDS series are SPST through-hole switches with a raised actuator and they are available in an array of positions. Applications include telecom, computers, test equipment, security and instrumentation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
APEM 2 Way PCB DIP Switch SPST
P.O.A.Each (Supplied in a Tube) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 1.422,00

R$ 19,75 Each (In a Tube of 72) (Sem VAT)

APEM 2 Way Through Hole DIP Switch SPST, Raised Actuator

R$ 1.422,00

R$ 19,75 Each (In a Tube of 72) (Sem VAT)

APEM 2 Way Through Hole DIP Switch SPST, Raised Actuator
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
72 - 144R$ 19,75R$ 1.422,00
216 - 288R$ 18,26R$ 1.314,72
360 - 432R$ 16,98R$ 1.222,56
504 - 792R$ 15,96R$ 1.149,12
864+R$ 15,43R$ 1.110,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
APEM 2 Way PCB DIP Switch SPST
P.O.A.Each (Supplied in a Tube) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Apem

Number of Positions

2

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Phosphor Bronze

Package Style

DIP

Actuator Type

Raised

Contact Current Rating

25 mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

24V dc

Dielectric Strength

500V dc

País de Origem

China

Detalhes do produto

Apem DIP Switch – NDS Series

The NDS series are SPST through-hole switches with a raised actuator and they are available in an array of positions. Applications include telecom, computers, test equipment, security and instrumentation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
APEM 2 Way PCB DIP Switch SPST
P.O.A.Each (Supplied in a Tube) (Sem VAT)