Documentos Técnicos
Especificações
Brand
ApemNumber of Positions
3
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Raised
Contact Current Rating
25 mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
24V dc
Dielectric Strength
500V dc
País de Origem
China
Detalhes do produto
Apem DIP Switch – NDS Series
The NDS series are SPST through-hole switches with a raised actuator and they are available in an array of positions. Applications include telecom, computers, test equipment, security and instrumentation
R$ 130,60
R$ 26,12 Each (In a Bag of 5) (Sem VAT)
5
R$ 130,60
R$ 26,12 Each (In a Bag of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Saco |
---|---|---|
5 - 120 | R$ 26,12 | R$ 130,60 |
125+ | R$ 23,10 | R$ 115,50 |
Documentos Técnicos
Especificações
Brand
ApemNumber of Positions
3
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Raised
Contact Current Rating
25 mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
24V dc
Dielectric Strength
500V dc
País de Origem
China
Detalhes do produto
Apem DIP Switch – NDS Series
The NDS series are SPST through-hole switches with a raised actuator and they are available in an array of positions. Applications include telecom, computers, test equipment, security and instrumentation