Documentos Técnicos
Especificações
Brand
ApemContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
500 mA V ac @ 12
Terminal Type
Through Hole
Actuator Type
Slide
Length
10mm
Width
2.6mm
Depth
6.5mm
Dimensions
10 x 6.5 x 2.6mm
Contact Resistance
20mΩ
Voltage Rating
12V
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Actuator Material
Glass Fibre Reinforced PA
Contact Material
Gold Plated Nickel
Detalhes do produto
Flush actuators series NK236
R$ 205,90
R$ 41,18 Each (In a Pack of 5) (Sem VAT)
5
R$ 205,90
R$ 41,18 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 41,18 | R$ 205,90 |
25 - 45 | R$ 38,21 | R$ 191,05 |
50 - 120 | R$ 29,21 | R$ 146,05 |
125 - 245 | R$ 27,26 | R$ 136,30 |
250+ | R$ 26,51 | R$ 132,55 |
Documentos Técnicos
Especificações
Brand
ApemContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
500 mA V ac @ 12
Terminal Type
Through Hole
Actuator Type
Slide
Length
10mm
Width
2.6mm
Depth
6.5mm
Dimensions
10 x 6.5 x 2.6mm
Contact Resistance
20mΩ
Voltage Rating
12V
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Actuator Material
Glass Fibre Reinforced PA
Contact Material
Gold Plated Nickel
Detalhes do produto