Documentos Técnicos
Especificações
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Terminal Type
Wire Lead
Contact Configuration
SPST
Panel Cut Out Diameter
22mm
Contact Current Rating
200 mA @ 24 V dc
IP Rating
IP68
Actuator Colour
Natural Aluminium
Case Colour
Natural
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Operating Temperature Range
-40 → +75°C
Detalhes do produto
Piezo pushbutton switches IP 68 Ø 22mm series PBA
Pushbutton switches with piezo technology IP 68 diameter 22mm
Standards
EN61058-1
R$ 860,77
R$ 860,77 Each (Sem VAT)
1
R$ 860,77
R$ 860,77 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 860,77 |
10 - 24 | R$ 786,23 |
25 - 49 | R$ 727,63 |
50 - 99 | R$ 675,70 |
100+ | R$ 639,61 |
Documentos Técnicos
Especificações
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Terminal Type
Wire Lead
Contact Configuration
SPST
Panel Cut Out Diameter
22mm
Contact Current Rating
200 mA @ 24 V dc
IP Rating
IP68
Actuator Colour
Natural Aluminium
Case Colour
Natural
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Operating Temperature Range
-40 → +75°C
Detalhes do produto
Piezo pushbutton switches IP 68 Ø 22mm series PBA
Pushbutton switches with piezo technology IP 68 diameter 22mm
Standards
EN61058-1