Documentos Técnicos
Especificações
Brand
ApemSwitch Operation
Momentary, Pulse
Illuminated
Yes
LED Colour
Red
Terminal Type
Wire Lead
Contact Configuration
SPST
Panel Cut Out Diameter
22mm
Contact Current Rating
200 mA @ 24 V dc
IP Rating
IP68
Case Colour
Black
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Operating Temperature Range
-40 → +75°C
País de Origem
France
Detalhes do produto
Piezo pushbutton switches IP 68 Ø 22mm series PBA
Pushbutton switches with piezo technology IP 68 diameter 22mm
Standards
EN61058-1
R$ 2.023,96
R$ 2.023,96 Each (Sem VAT)
1
R$ 2.023,96
R$ 2.023,96 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 2.023,96 |
10 - 24 | R$ 1.849,55 |
25 - 49 | R$ 1.710,64 |
50 - 99 | R$ 1.588,04 |
100+ | R$ 1.503,82 |
Documentos Técnicos
Especificações
Brand
ApemSwitch Operation
Momentary, Pulse
Illuminated
Yes
LED Colour
Red
Terminal Type
Wire Lead
Contact Configuration
SPST
Panel Cut Out Diameter
22mm
Contact Current Rating
200 mA @ 24 V dc
IP Rating
IP68
Case Colour
Black
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+75°C
Operating Temperature Range
-40 → +75°C
País de Origem
France
Detalhes do produto
Piezo pushbutton switches IP 68 Ø 22mm series PBA
Pushbutton switches with piezo technology IP 68 diameter 22mm
Standards
EN61058-1