APEM Illuminated Piezo Switch, Momentary, Pulse, SPST, IP68, Flying Lead, 200 mA @ 24 V dc, -40 → +75°C

Nº de Estoque RS: 691-9379Marca: APEMPart Number: PBAR9AFB000A0BX
brand-logo
Ver tudo em Interruptores Piezo

Documentos Técnicos

Especificações

Brand

Apem

Switch Operation

Momentary, Pulse

Illuminated

Yes

LED Colour

Blue

Terminal Type

Flying Lead

Contact Configuration

SPST

Panel Cut Out Diameter

19mm

Contact Current Rating

200 mA @ 24 V dc

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Operating Temperature Range

-40 → +75°C

Hazardous Area Certification

ATEX

País de Origem

France

Detalhes do produto

Piezo pushbutton switches IP 68 Ø 19mm series PBA

APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid-state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean.

Informações de estoque temporariamente indisponíveis.

R$ 4.554,96

R$ 4.554,96 Each (Sem VAT)

APEM Illuminated Piezo Switch, Momentary, Pulse, SPST, IP68, Flying Lead, 200 mA @ 24 V dc, -40 → +75°C

R$ 4.554,96

R$ 4.554,96 Each (Sem VAT)

APEM Illuminated Piezo Switch, Momentary, Pulse, SPST, IP68, Flying Lead, 200 mA @ 24 V dc, -40 → +75°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 4.554,96
10 - 24R$ 4.162,86
25 - 49R$ 3.850,34
50 - 99R$ 3.574,16
100+R$ 3.384,59

Documentos Técnicos

Especificações

Brand

Apem

Switch Operation

Momentary, Pulse

Illuminated

Yes

LED Colour

Blue

Terminal Type

Flying Lead

Contact Configuration

SPST

Panel Cut Out Diameter

19mm

Contact Current Rating

200 mA @ 24 V dc

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Operating Temperature Range

-40 → +75°C

Hazardous Area Certification

ATEX

País de Origem

France

Detalhes do produto

Piezo pushbutton switches IP 68 Ø 19mm series PBA

APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid-state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean.