APEM Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal

Nº de Estoque RS: 664-317Marca: APEMPart Number: TL49WW050
brand-logo
Ver tudo em Interruptores Alternados

Documentos Técnicos

Especificações

Brand

Apem

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

5.3mm

Actuator Material

Brass

Contact Material

Gold Plated Brass

Contact Resistance

0.02Ω

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

País de Origem

France

Detalhes do produto

Toggle Switches, Ultra-Min, Washable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

P.O.A.

APEM Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal

P.O.A.

APEM Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Apem

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

5.3mm

Actuator Material

Brass

Contact Material

Gold Plated Brass

Contact Resistance

0.02Ω

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

País de Origem

France

Detalhes do produto

Toggle Switches, Ultra-Min, Washable

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em