Documentos Técnicos
Especificações
Brand
ApemNumber of Axes
2
Switch Technology
Hall Effect
IP Rating
IP68, IP69K
Handle Type
Castle
Contact Voltage Rating
5V
Joystick Travel
±25 °
Terminal Type
Through Hole
Mechanical Life
1000000Cycles
Depth Behind Panel
10.27mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
País de Origem
United States
Detalhes do produto
TS Series - Hall Effect Miniature Proportional Joystick
The TS Series Thumb Stick is a proportional two axes joystick in a miniature package. Featuring non-contacting Hall Effect technology for long life performance, the TS Series Thumb Stick is available with multiple linear output options including single and dual (redundant) outputs. Similar in size and operation to "gamepad" controls but in a rugged industrial package.
R$ 3.783,26
R$ 3.783,26 Each (Sem VAT)
1
R$ 3.783,26
R$ 3.783,26 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 3.783,26 |
5 - 9 | R$ 3.534,08 |
10 - 24 | R$ 3.509,68 |
25 - 49 | R$ 3.245,39 |
50+ | R$ 3.011,92 |
Documentos Técnicos
Especificações
Brand
ApemNumber of Axes
2
Switch Technology
Hall Effect
IP Rating
IP68, IP69K
Handle Type
Castle
Contact Voltage Rating
5V
Joystick Travel
±25 °
Terminal Type
Through Hole
Mechanical Life
1000000Cycles
Depth Behind Panel
10.27mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
País de Origem
United States
Detalhes do produto
TS Series - Hall Effect Miniature Proportional Joystick
The TS Series Thumb Stick is a proportional two axes joystick in a miniature package. Featuring non-contacting Hall Effect technology for long life performance, the TS Series Thumb Stick is available with multiple linear output options including single and dual (redundant) outputs. Similar in size and operation to "gamepad" controls but in a rugged industrial package.