Arcol Ohmite 500mΩ Wire Wound Resistor 10W ±5% 20JR50E

Nº de Estoque RS: 124-9309Marca: Arcol OhmitePart Number: 20JR50E
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Resistance

500mΩ

Power Rating

10W

Tolerance

±5%

Technology

Wire Wound

Series

20

Maximum Operating Temperature

+350°C

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

+25°C

País de Origem

Mexico

Detalhes do produto

Ohmite 20 Series Wirewound Axial Resistors

20 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal lead free vitreous enamel coating. The rugged vitreous enamel coating is lead free, flame resistant and able to withstand temperature cycling and high humididty environments. Ohmite 20 Series axial resistors are an economical and durable solution. These axial reistors feature the same electrical attributes of the more expensive 90 Series from Ohmite.

Ohmite Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 414,80

R$ 82,96 Each (In a Bag of 5) (Sem VAT)

Arcol Ohmite 500mΩ Wire Wound Resistor 10W ±5% 20JR50E

R$ 414,80

R$ 82,96 Each (In a Bag of 5) (Sem VAT)

Arcol Ohmite 500mΩ Wire Wound Resistor 10W ±5% 20JR50E
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
5 - 45R$ 82,96R$ 414,80
50 - 95R$ 78,32R$ 391,60
100 - 245R$ 74,27R$ 371,35
250 - 495R$ 72,00R$ 360,00
500+R$ 66,05R$ 330,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Resistance

500mΩ

Power Rating

10W

Tolerance

±5%

Technology

Wire Wound

Series

20

Maximum Operating Temperature

+350°C

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

+25°C

País de Origem

Mexico

Detalhes do produto

Ohmite 20 Series Wirewound Axial Resistors

20 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal lead free vitreous enamel coating. The rugged vitreous enamel coating is lead free, flame resistant and able to withstand temperature cycling and high humididty environments. Ohmite 20 Series axial resistors are an economical and durable solution. These axial reistors feature the same electrical attributes of the more expensive 90 Series from Ohmite.

Ohmite Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more