Documentos Técnicos
Especificações
Brand
Arcol OhmiteResistance
1Ω
Power Rating
5W
Tolerance
±1%
Technology
Wire Wound
Series
45
Temperature Coefficient
±50ppm/°C
Maximum Operating Temperature
+275°C
Minimum Operating Temperature
+25°C
País de Origem
Mexico
Detalhes do produto
Ohmite 40 Series Wirewound Axial Resistors
40 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal silicone ceramic coating. These axial resistors feature excellent resistance to thermal shock and have a low temperature coefficient. 40 Series axial resistors are a durable and economical solution. They have an all-welded construction and offer excellent stability in high temperature conditions.
Ohmite Resistors
R$ 388,20
R$ 77,64 Each (In a Bag of 5) (Sem VAT)
5
R$ 388,20
R$ 77,64 Each (In a Bag of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Saco |
---|---|---|
5 - 20 | R$ 77,64 | R$ 388,20 |
25 - 95 | R$ 61,10 | R$ 305,50 |
100 - 245 | R$ 52,31 | R$ 261,55 |
250 - 495 | R$ 44,28 | R$ 221,40 |
500+ | R$ 41,64 | R$ 208,20 |
Documentos Técnicos
Especificações
Brand
Arcol OhmiteResistance
1Ω
Power Rating
5W
Tolerance
±1%
Technology
Wire Wound
Series
45
Temperature Coefficient
±50ppm/°C
Maximum Operating Temperature
+275°C
Minimum Operating Temperature
+25°C
País de Origem
Mexico
Detalhes do produto
Ohmite 40 Series Wirewound Axial Resistors
40 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal silicone ceramic coating. These axial resistors feature excellent resistance to thermal shock and have a low temperature coefficient. 40 Series axial resistors are a durable and economical solution. They have an all-welded construction and offer excellent stability in high temperature conditions.