Arcol Ohmite 25W 25Ω Linear Rheostat 1A, RHS25RE

Nº de Estoque RS: 144-5528Marca: Arcol OhmitePart Number: RHS25RE
brand-logo
Ver tudo em Reostato

Documentos Técnicos

Especificações

Maximum Resistance

25Ω

Tolerance

10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder

Maximum Voltage Rating

500 Vrms

Dimensions

39.62 x 34.93mm

Depth

39.62mm

Length

34.93mm

Current Rating

1A

Electrical Taper

Angular

Shaft Length

8.73mm

Actuator Type

Linear Shaft

Core Type

Open

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.548,08

R$ 2.548,08 Each (Sem VAT)

Arcol Ohmite 25W 25Ω Linear Rheostat 1A, RHS25RE

R$ 2.548,08

R$ 2.548,08 Each (Sem VAT)

Arcol Ohmite 25W 25Ω Linear Rheostat 1A, RHS25RE
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Maximum Resistance

25Ω

Tolerance

10%

Power Rating

25W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder

Maximum Voltage Rating

500 Vrms

Dimensions

39.62 x 34.93mm

Depth

39.62mm

Length

34.93mm

Current Rating

1A

Electrical Taper

Angular

Shaft Length

8.73mm

Actuator Type

Linear Shaft

Core Type

Open

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em