Arcol Ohmite 50W 500Ω Linear Rheostat 0.316A, RJS500E

Nº de Estoque RS: 144-5534Marca: Arcol OhmitePart Number: RJS500E
brand-logo
Ver tudo em Reostato

Documentos Técnicos

Especificações

Maximum Resistance

500Ω

Tolerance

10%

Power Rating

50W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder

Maximum Voltage Rating

750 Vrms

Dimensions

58.67 x 34.93mm

Depth

58.67mm

Length

34.93mm

Current Rating

0.316A

Electrical Taper

Angular

Shaft Length

8.73mm

Actuator Type

Linear Shaft

Core Type

Open

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.813,53

R$ 2.813,53 Each (Sem VAT)

Arcol Ohmite 50W 500Ω Linear Rheostat 0.316A, RJS500E

R$ 2.813,53

R$ 2.813,53 Each (Sem VAT)

Arcol Ohmite 50W 500Ω Linear Rheostat 0.316A, RJS500E
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.813,53
5 - 9R$ 2.656,85
10+R$ 2.523,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Resistance

500Ω

Tolerance

10%

Power Rating

50W

Number of Turns

1

Mounting Type

Panel Mount

Shaft Diameter

6.35 mm

Termination Style

Solder

Maximum Voltage Rating

750 Vrms

Dimensions

58.67 x 34.93mm

Depth

58.67mm

Length

34.93mm

Current Rating

0.316A

Electrical Taper

Angular

Shaft Length

8.73mm

Actuator Type

Linear Shaft

Core Type

Open

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more