Arcol, 5kΩ 48W Wire Wound Fixed Resistor 508AS502KDG2 ±10%

Nº de Estoque RS: 194-5211Marca: ArcolPart Number: 508AS502KDG2
brand-logo
Ver tudo em Chassis Mount Resistors

Documentos Técnicos

Especificações

Brand

Arcol

Resistance

5kΩ

Power Rating

48W

Series

500

Package/Case

Radial Tabs

Tolerance

±10%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+230°C

Minimum Temperature Coefficient

0%

Maximum Temperature Coefficient

-0.08%

Dimensions

25.4 x 38.1mm

Overall Diameter

25.4mm

Overall Length

38.1mm

País de Origem

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 9.954,60

R$ 1.990,92 Each (In a Box of 5) (Sem VAT)

Arcol, 5kΩ 48W Wire Wound Fixed Resistor 508AS502KDG2 ±10%

R$ 9.954,60

R$ 1.990,92 Each (In a Box of 5) (Sem VAT)

Arcol, 5kΩ 48W Wire Wound Fixed Resistor 508AS502KDG2 ±10%
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Caixa
5 - 5R$ 1.990,92R$ 9.954,60
10+R$ 1.971,04R$ 9.855,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Arcol

Resistance

5kΩ

Power Rating

48W

Series

500

Package/Case

Radial Tabs

Tolerance

±10%

Technology

Wire Wound

Termination Style

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+230°C

Minimum Temperature Coefficient

0%

Maximum Temperature Coefficient

-0.08%

Dimensions

25.4 x 38.1mm

Overall Diameter

25.4mm

Overall Length

38.1mm

País de Origem

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more