Arcol 2Ω Non-Inductive Resistor 50W ±1% AP851 2R F 300PPM

Nº de Estoque RS: 166-4781Marca: ArcolPart Number: AP851 2R F 300PPM
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Brand

Arcol

Resistance

Power Rating

50W

Tolerance

±1%

Technology

Non-Inductive

Series

AP851

Package/Case

TO-220

Temperature Coefficient

±300ppm/°C

Lead Pitch

5.34mm

País de Origem

China

Detalhes do produto

AP851 Series 50 Watts TO-220 High Power Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.336,50

R$ 106,73 Each (In a Tray of 50) (Sem VAT)

Arcol 2Ω Non-Inductive Resistor 50W ±1% AP851 2R F 300PPM

R$ 5.336,50

R$ 106,73 Each (In a Tray of 50) (Sem VAT)

Arcol 2Ω Non-Inductive Resistor 50W ±1% AP851 2R F 300PPM
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Arcol

Resistance

Power Rating

50W

Tolerance

±1%

Technology

Non-Inductive

Series

AP851

Package/Case

TO-220

Temperature Coefficient

±300ppm/°C

Lead Pitch

5.34mm

País de Origem

China

Detalhes do produto

AP851 Series 50 Watts TO-220 High Power Resistors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more