Documentos Técnicos
Especificações
Brand
ArcolResistance
10Ω
Power Rating
10W
Series
HS10
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
8.8 x 30 x 16.5mm
Overall Width
16.5mm
Overall Height
8.8mm
Overall Length
30mm
Distrelec Product Id
16063127
País de Origem
United Kingdom
Detalhes do produto
10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
R$ 83,66
R$ 83,66 Each (Sem VAT)
Padrão
1
R$ 83,66
R$ 83,66 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 83,66 |
10 - 24 | R$ 80,11 |
25 - 49 | R$ 74,21 |
50 - 99 | R$ 68,42 |
100+ | R$ 64,06 |
Documentos Técnicos
Especificações
Brand
ArcolResistance
10Ω
Power Rating
10W
Series
HS10
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
8.8 x 30 x 16.5mm
Overall Width
16.5mm
Overall Height
8.8mm
Overall Length
30mm
Distrelec Product Id
16063127
País de Origem
United Kingdom
Detalhes do produto
10W Aluminium housed wirewound power resistor, HS Series
10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.