Arcol, 5.6Ω 25W Wire Wound Chassis Mount Resistor HS25 5R6 J ±5%

Nº de Estoque RS: 166-4075Marca: ArcolPart Number: HS25 5R6 J
brand-logo
Ver tudo em Chassis Mount Resistors

Documentos Técnicos

Especificações

Brand

Arcol

Resistance

5.6Ω

Power Rating

25W

Series

HS25

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

14.6 x 51 x 28mm

Overall Width

28mm

Overall Height

14.6mm

Overall Length

51mm

País de Origem

United Kingdom

Detalhes do produto

25W Aluminium housed wirewound power resistor, HS Series

From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.007,00

R$ 80,28 Each (In a Bag of 25) (Sem VAT)

Arcol, 5.6Ω 25W Wire Wound Chassis Mount Resistor HS25 5R6 J ±5%

R$ 2.007,00

R$ 80,28 Each (In a Bag of 25) (Sem VAT)

Arcol, 5.6Ω 25W Wire Wound Chassis Mount Resistor HS25 5R6 J ±5%
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
25 - 75R$ 80,28R$ 2.007,00
100 - 225R$ 75,80R$ 1.895,00
250 - 475R$ 70,36R$ 1.759,00
500+R$ 66,36R$ 1.659,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Arcol

Resistance

5.6Ω

Power Rating

25W

Series

HS25

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

14.6 x 51 x 28mm

Overall Width

28mm

Overall Height

14.6mm

Overall Length

51mm

País de Origem

United Kingdom

Detalhes do produto

25W Aluminium housed wirewound power resistor, HS Series

From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more