Arcol, 3.3Ω 25W Aluminium Chassis Mount Resistor HS25F 3R3 F ±1%

Nº de Estoque RS: 185-9929Marca: ArcolPart Number: HS25F 3R3 FDistrelec Article No.: 30140448
brand-logo
Ver tudo em Chassis Mount Resistors

Documentos Técnicos

Especificações

Brand

Arcol

Resistance

3.3Ω

Power Rating

25W

Series

HS25F

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Aluminium

Termination Style

Wire Lead

Maximum Operating Temperature

+200°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

27.3 x 14.2 x 14.8mm

Overall Width

14.2mm

Overall Height

14.8mm

Overall Length

27.3mm

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 251,60

R$ 251,60 Each (Sem VAT)

Arcol, 3.3Ω 25W Aluminium Chassis Mount Resistor HS25F 3R3 F ±1%

R$ 251,60

R$ 251,60 Each (Sem VAT)

Arcol, 3.3Ω 25W Aluminium Chassis Mount Resistor HS25F 3R3 F ±1%
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 251,60
10 - 24R$ 217,14
25 - 49R$ 194,21
50 - 74R$ 171,06
75+R$ 159,97

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Arcol

Resistance

3.3Ω

Power Rating

25W

Series

HS25F

Package/Case

Aluminium Housed

Tolerance

±1%

Technology

Aluminium

Termination Style

Wire Lead

Maximum Operating Temperature

+200°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

27.3 x 14.2 x 14.8mm

Overall Width

14.2mm

Overall Height

14.8mm

Overall Length

27.3mm

País de Origem

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more