Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Arcol, 330Ω 300W Wire Wound Chassis Mount Resistor HS300 330R J ±5%

Nº de Estoque RS: 136-345Marca: ArcolPart Number: HS300 330R JDistrelec Article No.: 16016124
brand-logo
Ver tudo em Chassis Mount Resistors

Documentos Técnicos

Especificações

Brand

Arcol

Resistance

330Ω

Power Rating

300W

Series

HS300

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

41.8 x 184.4 x 72.5mm

Overall Width

72.5mm

Overall Height

41.8mm

Overall Length

184.4mm

Distrelec Product Id

16016124

País de Origem

United Kingdom

Detalhes do produto

300W Aluminium housed wirewound power resistor, HS Series

300Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 921,30

R$ 921,30 Each (Sem VAT)

Arcol, 330Ω 300W Wire Wound Chassis Mount Resistor HS300 330R J ±5%

R$ 921,30

R$ 921,30 Each (Sem VAT)

Arcol, 330Ω 300W Wire Wound Chassis Mount Resistor HS300 330R J ±5%
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 921,30
5 - 9R$ 898,02
10 - 14R$ 864,23
15+R$ 809,74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Arcol

Resistance

330Ω

Power Rating

300W

Series

HS300

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

41.8 x 184.4 x 72.5mm

Overall Width

72.5mm

Overall Height

41.8mm

Overall Length

184.4mm

Distrelec Product Id

16016124

País de Origem

United Kingdom

Detalhes do produto

300W Aluminium housed wirewound power resistor, HS Series

300Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more