Arcol, 3.3Ω 50W Wire Wound Chassis Mount Resistor HS50 3R3 J ±5%

Nº de Estoque RS: 160-916Marca: ArcolPart Number: HS50 3R3 JDistrelec Article No.: 30186434
brand-logo
Ver tudo em Chassis Mount Resistors

Documentos Técnicos

Especificações

Brand

Arcol

Resistance

3.3Ω

Power Rating

50W

Series

HS50

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

14.8 x 72.5 x 29.7mm

Overall Width

29.7mm

Overall Height

14.8mm

Overall Length

72.5mm

País de Origem

United Kingdom

Detalhes do produto

50W Aluminium housed wirewound power resistor, HS Series

From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 110,58

R$ 110,58 Each (Sem VAT)

Arcol, 3.3Ω 50W Wire Wound Chassis Mount Resistor HS50 3R3 J ±5%
Selecione o tipo de embalagem

R$ 110,58

R$ 110,58 Each (Sem VAT)

Arcol, 3.3Ω 50W Wire Wound Chassis Mount Resistor HS50 3R3 J ±5%
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 110,58
10 - 24R$ 105,56
25 - 49R$ 97,87
50 - 99R$ 89,95
100+R$ 84,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Arcol

Resistance

3.3Ω

Power Rating

50W

Series

HS50

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

14.8 x 72.5 x 29.7mm

Overall Width

29.7mm

Overall Height

14.8mm

Overall Length

72.5mm

País de Origem

United Kingdom

Detalhes do produto

50W Aluminium housed wirewound power resistor, HS Series

From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more