Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Arcol 47Ω Carbon Composition Resistor 0.5W ±5% RCC050 47R J

Nº de Estoque RS: 386-705Marca: ArcolPart Number: RCC050 47R J
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Brand

Arcol

Resistance

47Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-5 → +6.5ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

País de Origem

Japan

Detalhes do produto

RCC Series 0.5W

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO 47Ω Carbon Film Resistor 0.5W ±5%
R$ 0,23Each (In a Pack of 5000) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 25) (Sem VAT)

Arcol 47Ω Carbon Composition Resistor 0.5W ±5% RCC050 47R J
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 25) (Sem VAT)

Arcol 47Ω Carbon Composition Resistor 0.5W ±5% RCC050 47R J
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO 47Ω Carbon Film Resistor 0.5W ±5%
R$ 0,23Each (In a Pack of 5000) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Arcol

Resistance

47Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-5 → +6.5ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

País de Origem

Japan

Detalhes do produto

RCC Series 0.5W

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
RS PRO 47Ω Carbon Film Resistor 0.5W ±5%
R$ 0,23Each (In a Pack of 5000) (Sem VAT)