Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Arcolectric (Bulgin) Ltd 9.5mm Diameter LED Holder for use with 5mm LED

Nº de Estoque RS: 237-0519Marca: Arcolectric (Bulgin) LtdPart Number: A104800AACDistrelec Article No.: 30399215
brand-logo
Ver tudo em Suportes de LED

Documentos Técnicos

Especificações

Diameter

9.5mm

LED Holder Type

LED Holder

For Use With

5mm LED

Panel Hole Diameter

8

Panel Hole Diameter

8

Panel Thickness

5.5mm

Panel Thickness

5.5mm

Mounting Type

Screw

Distrelec Product Id

30399215

Voltage Rating

12V dc

Series

1048

País de Origem

Tunisia

Detalhes do produto

Panel Mount LED Lampholders

Panel mounting LED holders for two lead 3mm and 5mm LEDs. These brass LED holders have a chrome, black or white anodised finish. LEDs are held in place by a push-fit nylon base for 3mm types or a screw-in nylon base for 5mm types. The 5mm focussing reflector types have a recessed parabolic shroud which focuses the light output. The bottom half of the holder unscrews to allow insertion of the LED. Sealed types give protection to IP66.

Informações de estoque temporariamente indisponíveis.

R$ 65,94

R$ 65,94 Each (Sem VAT)

Arcolectric (Bulgin) Ltd 9.5mm Diameter LED Holder for use with 5mm LED

R$ 65,94

R$ 65,94 Each (Sem VAT)

Arcolectric (Bulgin) Ltd 9.5mm Diameter LED Holder for use with 5mm LED
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 65,94
25 - 49R$ 59,51
50 - 99R$ 57,77
100 - 249R$ 53,93
250+R$ 44,99

Documentos Técnicos

Especificações

Diameter

9.5mm

LED Holder Type

LED Holder

For Use With

5mm LED

Panel Hole Diameter

8

Panel Hole Diameter

8

Panel Thickness

5.5mm

Panel Thickness

5.5mm

Mounting Type

Screw

Distrelec Product Id

30399215

Voltage Rating

12V dc

Series

1048

País de Origem

Tunisia

Detalhes do produto

Panel Mount LED Lampholders

Panel mounting LED holders for two lead 3mm and 5mm LEDs. These brass LED holders have a chrome, black or white anodised finish. LEDs are held in place by a push-fit nylon base for 3mm types or a screw-in nylon base for 5mm types. The 5mm focussing reflector types have a recessed parabolic shroud which focuses the light output. The bottom half of the holder unscrews to allow insertion of the LED. Sealed types give protection to IP66.