Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off Rocker Switch Panel Mount

Documentos Técnicos
Especificações
Contact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22.1mm
Panel Cut Out Height
30mm
Contact Current Rating
16 A
Illuminated
Yes
Actuator Colour
Red
Series
1350
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Legend Text
- O
Actuator Shape
Rectangular
AC Voltage Rating
125 V, 250V
Panel Cut Out Size
30 x 22.1mm
Maximum Operating Temperature
+85°C
Legend Text Colour
White
Distrelec Product Id
30411186
País de Origem
Tunisia
Detalhes do produto
Splashproof Rocker Switches
A range of illuminated and non-illuminated double pole rocker switches designed for panel mounting. These high inrush switches are AC mains rated with a 150 A surge capability. With simple snap-in panel retention, these rocker switches are easy to install. Featuring an ergonomic Softline actuator and an IP40 splash resistant cover, ideal for environments where exposure to moisture is a possibility. The latching on-off switches are available with a black body and a choice of red or green illumination depending on application and design requirements. Suitable for maintenance and repair of equipment and machinery or new installations.
Features and Benefits
• I/O markings
• An option of red or green illumination
• Clear protective splash resistant front cover
• Ergonomic Softline actuator
• Silver alloy contacts
• Secure snap-in panel mounting
• Standard 30 x 22.1 mm cut out
• Connection via 6.3 mm x 0.8 mm spade terminals
• DPST switch configuration
Typical applications for splash resistant rocker switches
Rocker switches are one of the most frequently used electrical switches used in the market today. Due to the simple design and easy operation, rocker switches are found in almost every industry. Some of the most common are:
• Laboratory equipment
• Power supplies and peripherals
• Portable test equipment
• Audio and video equipment
• Domestic appliances
• Security equipment
FAQ
• Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
• Part number 129-432 is a green illuminated rocker switch
• Part number 129-426 is a red illuminated rocker switch
• Part number 129-448 is a black non-illuminated rocker switch
R$ 303,47
R$ 303,47 Each (Sem VAT)
1
R$ 303,47
R$ 303,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 303,47 |
25 - 49 | R$ 286,00 |
50 - 99 | R$ 271,02 |
100 - 249 | R$ 258,64 |
250+ | R$ 247,78 |
Documentos Técnicos
Especificações
Contact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
22.1mm
Panel Cut Out Height
30mm
Contact Current Rating
16 A
Illuminated
Yes
Actuator Colour
Red
Series
1350
Mounting Type
Panel Mount
Terminal Type
Quick Connect
Legend Text
- O
Actuator Shape
Rectangular
AC Voltage Rating
125 V, 250V
Panel Cut Out Size
30 x 22.1mm
Maximum Operating Temperature
+85°C
Legend Text Colour
White
Distrelec Product Id
30411186
País de Origem
Tunisia
Detalhes do produto
Splashproof Rocker Switches
A range of illuminated and non-illuminated double pole rocker switches designed for panel mounting. These high inrush switches are AC mains rated with a 150 A surge capability. With simple snap-in panel retention, these rocker switches are easy to install. Featuring an ergonomic Softline actuator and an IP40 splash resistant cover, ideal for environments where exposure to moisture is a possibility. The latching on-off switches are available with a black body and a choice of red or green illumination depending on application and design requirements. Suitable for maintenance and repair of equipment and machinery or new installations.
Features and Benefits
• I/O markings
• An option of red or green illumination
• Clear protective splash resistant front cover
• Ergonomic Softline actuator
• Silver alloy contacts
• Secure snap-in panel mounting
• Standard 30 x 22.1 mm cut out
• Connection via 6.3 mm x 0.8 mm spade terminals
• DPST switch configuration
Typical applications for splash resistant rocker switches
Rocker switches are one of the most frequently used electrical switches used in the market today. Due to the simple design and easy operation, rocker switches are found in almost every industry. Some of the most common are:
• Laboratory equipment
• Power supplies and peripherals
• Portable test equipment
• Audio and video equipment
• Domestic appliances
• Security equipment
FAQ
• Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
• Part number 129-432 is a green illuminated rocker switch
• Part number 129-426 is a red illuminated rocker switch
• Part number 129-448 is a black non-illuminated rocker switch