Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off Rocker Switch Panel Mount

Nº de Estoque RS: 129-432Marca: Arcolectric (Bulgin) LtdPart Number: C1353ALGNCDistrelec Article No.: 30411187
brand-logo
Ver tudo em Interruptores Basculantes

Documentos Técnicos

Especificações

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22.1mm

Panel Cut Out Height

30mm

Contact Current Rating

16 A

Illuminated

Yes

Actuator Colour

Green

Series

1350

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Panel Cut Out Size

30 x 22.1mm

Legend Text Colour

White (Symbol)

Distrelec Product Id

30411187

País de Origem

Tunisia

Detalhes do produto

Splashproof Rocker Switches

A range of illuminated and non-illuminated double pole rocker switches designed for panel mounting. These high inrush switches are AC mains rated with a 150 A surge capability. With simple snap-in panel retention, these rocker switches are easy to install. Featuring an ergonomic Softline actuator and an IP40 splash resistant cover, ideal for environments where exposure to moisture is a possibility. The latching on-off switches are available with a black body and a choice of red or green illumination depending on application and design requirements. Suitable for maintenance and repair of equipment and machinery or new installations.

Features and Benefits

• I/O markings
• An option of red or green illumination
• Clear protective splash resistant front cover
• Ergonomic Softline actuator
• Silver alloy contacts
• Secure snap-in panel mounting
• Standard 30 x 22.1 mm cut out
• Connection via 6.3 mm x 0.8 mm spade terminals
• DPST switch configuration

Typical applications for splash resistant rocker switches

Rocker switches are one of the most frequently used electrical switches used in the market today. Due to the simple design and easy operation, rocker switches are found in almost every industry. Some of the most common are:

• Laboratory equipment
• Power supplies and peripherals
• Portable test equipment
• Audio and video equipment
• Domestic appliances
• Security equipment

FAQ

Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
• Part number 129-432 is a green illuminated rocker switch
• Part number 129-426 is a red illuminated rocker switch
• Part number 129-448 is a black non-illuminated rocker switch

Informações de estoque temporariamente indisponíveis.

R$ 356,16

R$ 356,16 Each (Sem VAT)

Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off Rocker Switch Panel Mount

R$ 356,16

R$ 356,16 Each (Sem VAT)

Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off Rocker Switch Panel Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 356,16
25 - 49R$ 337,63
50 - 99R$ 318,67
100 - 249R$ 304,04
250+R$ 290,59

Documentos Técnicos

Especificações

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22.1mm

Panel Cut Out Height

30mm

Contact Current Rating

16 A

Illuminated

Yes

Actuator Colour

Green

Series

1350

Mounting Type

Panel Mount

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

AC Voltage Rating

125 V, 250V

Panel Cut Out Size

30 x 22.1mm

Legend Text Colour

White (Symbol)

Distrelec Product Id

30411187

País de Origem

Tunisia

Detalhes do produto

Splashproof Rocker Switches

A range of illuminated and non-illuminated double pole rocker switches designed for panel mounting. These high inrush switches are AC mains rated with a 150 A surge capability. With simple snap-in panel retention, these rocker switches are easy to install. Featuring an ergonomic Softline actuator and an IP40 splash resistant cover, ideal for environments where exposure to moisture is a possibility. The latching on-off switches are available with a black body and a choice of red or green illumination depending on application and design requirements. Suitable for maintenance and repair of equipment and machinery or new installations.

Features and Benefits

• I/O markings
• An option of red or green illumination
• Clear protective splash resistant front cover
• Ergonomic Softline actuator
• Silver alloy contacts
• Secure snap-in panel mounting
• Standard 30 x 22.1 mm cut out
• Connection via 6.3 mm x 0.8 mm spade terminals
• DPST switch configuration

Typical applications for splash resistant rocker switches

Rocker switches are one of the most frequently used electrical switches used in the market today. Due to the simple design and easy operation, rocker switches are found in almost every industry. Some of the most common are:

• Laboratory equipment
• Power supplies and peripherals
• Portable test equipment
• Audio and video equipment
• Domestic appliances
• Security equipment

FAQ

Are the rocker switches easy to connect?
Yes, as the rocker switches have male quick connect 0.250 in (6.35 mm) tab terminals at the rear connection is easy. Simply select the appropriate red, yellow or blue female receptacle crimp connectors according to wire size required.
• Part number 129-432 is a green illuminated rocker switch
• Part number 129-426 is a red illuminated rocker switch
• Part number 129-448 is a black non-illuminated rocker switch