Arcolectric (Bulgin) Ltd Toggle Switch, Panel Mount, On-Off-On, SPDT, Tab Terminal

Nº de Estoque RS: 350-226Marca: Arcolectric (Bulgin) LtdPart Number: C1720HOAAG
brand-logo
Ver tudo em Interruptores Alternados

Documentos Técnicos

Especificações

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

20 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP40

Panel Cut Out Diameter

12.7mm

Actuator Length

16.4mm

Actuator Material

PC

Contact Material

Silver Alloy

Contact Resistance

100mΩ

Panel Cut Out Size

12.7mm

Operating Temperature Range

Maximum of +85°C

Maximum Operating Temperature

+85°C

Detalhes do produto

Toggle Switches, Std, 16 A Insulated

Approvals

ENEC, UL recognised component, CSA certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 180,06

R$ 180,06 Each (Sem VAT)

Arcolectric (Bulgin) Ltd Toggle Switch, Panel Mount, On-Off-On, SPDT, Tab Terminal

R$ 180,06

R$ 180,06 Each (Sem VAT)

Arcolectric (Bulgin) Ltd Toggle Switch, Panel Mount, On-Off-On, SPDT, Tab Terminal
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 180,06
25 - 49R$ 160,63
50 - 99R$ 156,94
100 - 249R$ 147,14
250+R$ 124,63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

20 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP40

Panel Cut Out Diameter

12.7mm

Actuator Length

16.4mm

Actuator Material

PC

Contact Material

Silver Alloy

Contact Resistance

100mΩ

Panel Cut Out Size

12.7mm

Operating Temperature Range

Maximum of +85°C

Maximum Operating Temperature

+85°C

Detalhes do produto

Toggle Switches, Std, 16 A Insulated

Approvals

ENEC, UL recognised component, CSA certified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more