Arduino Opta WiFi Series Logic Controller, 12 → 24 V Supply, Relay Output, Analogue, Digital Input

Nº de Estoque RS: 260-0885Marca: ArduinoPart Number: AFX00002Distrelec Article No.: 30368953
brand-logo

Documentos Técnicos

Especificações

Brand

Arduino

Manufacturer Series

Opta WiFi

Output Type

Relay

Supply Voltage

12 → 24 V

Input Type

Analogue, Digital

Number of Digital Inputs

8

Network Type

Ethernet

Interface

Bluetooth, Ethernet, RS485, USB, Wi-Fi

Display Included

No

Program Capacity

1 MB

Minimum Operating Temperature

-20°C

Number of Analogue Inputs

8

Mounting Type

DIN Rail

Programming Language Used

FBD, IL, LD, SFC, ST

Output Current

10 A

Memory

16 MB

Maximum Operating Temperature

+50°C

Standards Met

CE Certified, cULus Listed

País de Origem

Italy

Informações de estoque temporariamente indisponíveis.

R$ 4.551,08

R$ 4.551,08 Each (Sem VAT)

Arduino Opta WiFi Series Logic Controller, 12 → 24 V Supply, Relay Output, Analogue, Digital Input

R$ 4.551,08

R$ 4.551,08 Each (Sem VAT)

Arduino Opta WiFi Series Logic Controller, 12 → 24 V Supply, Relay Output, Analogue, Digital Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Arduino

Manufacturer Series

Opta WiFi

Output Type

Relay

Supply Voltage

12 → 24 V

Input Type

Analogue, Digital

Number of Digital Inputs

8

Network Type

Ethernet

Interface

Bluetooth, Ethernet, RS485, USB, Wi-Fi

Display Included

No

Program Capacity

1 MB

Minimum Operating Temperature

-20°C

Number of Analogue Inputs

8

Mounting Type

DIN Rail

Programming Language Used

FBD, IL, LD, SFC, ST

Output Current

10 A

Memory

16 MB

Maximum Operating Temperature

+50°C

Standards Met

CE Certified, cULus Listed

País de Origem

Italy