Artesyn Embedded Technologies Desktop Power Supply, LCB50W, 48V dc, 1.1A, 52.8W, 1 Output, 125 → 373 V dc, 88

Nº de Estoque RS: 122-8371Marca: Artesyn Embedded TechnologiesPart Number: LCB50W
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Output Voltage

48V dc

Output Current

1.1A

Power Rating

52.8W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99.5mm

Width

81.5mm

Depth

35.5mm

Efficiency

90%

Minimum Temperature

-25°C

Maximum Temperature

+70°C

País de Origem

China

Detalhes do produto

LCB50 Series of 50 W Power Supplies

The LCM50 series from Artesyn offers an excellent range of single output, 50 W power supplies. These highly reliable power supplies are available in a compact 3.9” x 3.2” x 1.4” package and feature an output voltage from 3.3 to 48 V. The range also attributes 10% output voltage adjust, no-load power consumption 0.5 W and a high 90% efficiency at 230 Vac.

Emerson - Front End Power Supplies

Informações de estoque temporariamente indisponíveis.

P.O.A.

Artesyn Embedded Technologies Desktop Power Supply, LCB50W, 48V dc, 1.1A, 52.8W, 1 Output, 125 → 373 V dc, 88

P.O.A.

Artesyn Embedded Technologies Desktop Power Supply, LCB50W, 48V dc, 1.1A, 52.8W, 1 Output, 125 → 373 V dc, 88
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Output Voltage

48V dc

Output Current

1.1A

Power Rating

52.8W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99.5mm

Width

81.5mm

Depth

35.5mm

Efficiency

90%

Minimum Temperature

-25°C

Maximum Temperature

+70°C

País de Origem

China

Detalhes do produto

LCB50 Series of 50 W Power Supplies

The LCM50 series from Artesyn offers an excellent range of single output, 50 W power supplies. These highly reliable power supplies are available in a compact 3.9” x 3.2” x 1.4” package and feature an output voltage from 3.3 to 48 V. The range also attributes 10% output voltage adjust, no-load power consumption 0.5 W and a high 90% efficiency at 230 Vac.

Emerson - Front End Power Supplies