Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NFS40-7624J, 24V dc, 1.6A, 40W, 1 Output, 120

Nº de Estoque RS: 629-5620Marca: Artesyn Embedded TechnologiesPart Number: NFS40-7624J
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Output Voltage

24V dc

Output Current

1.6A

Power Rating

40W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

5in

Width

3in

Depth

1.2in

Efficiency

70%

Minimum Temperature

0°C

Weight

280g

Maximum Temperature

+70°C

Detalhes do produto

40-80W Universal Input, Single/Multi Output NFS Series

Compact, ideal for computer peripherals, telecoms, test equipment, instrumentation and industrial applications.

Approvals

VDE, UL recognised, BABT, CSA certified

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Informações de estoque temporariamente indisponíveis.

P.O.A.

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NFS40-7624J, 24V dc, 1.6A, 40W, 1 Output, 120

P.O.A.

Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, NFS40-7624J, 24V dc, 1.6A, 40W, 1 Output, 120
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Output Voltage

24V dc

Output Current

1.6A

Power Rating

40W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

5in

Width

3in

Depth

1.2in

Efficiency

70%

Minimum Temperature

0°C

Weight

280g

Maximum Temperature

+70°C

Detalhes do produto

40-80W Universal Input, Single/Multi Output NFS Series

Compact, ideal for computer peripherals, telecoms, test equipment, instrumentation and industrial applications.

Approvals

VDE, UL recognised, BABT, CSA certified

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).