Artesyn ERM DC-DC Converter, 15V dc/ 1.33A Output, 18 → 75 V dc Input, 20W, Through Hole, +85°C Max Temp -40°C

Nº de Estoque RS: 174-3450Marca: ArtesynPart Number: ERM01C36B
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Brand

Artesyn

Output Voltage

15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

20W

Input Voltage Nominal

36 V dc

Output Current

1.33A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

3kV dc

Length

50.8mm

Width

25.4mm

Depth

11mm

Series

ERM

Railway Approved

Yes

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Standards Met

EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 14.149,08

R$ 14.149,08 1 Tube of 10 (Sem VAT)

Artesyn ERM DC-DC Converter, 15V dc/ 1.33A Output, 18 → 75 V dc Input, 20W, Through Hole, +85°C Max Temp -40°C

R$ 14.149,08

R$ 14.149,08 1 Tube of 10 (Sem VAT)

Artesyn ERM DC-DC Converter, 15V dc/ 1.33A Output, 18 → 75 V dc Input, 20W, Through Hole, +85°C Max Temp -40°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 14.149,08
5 - 9R$ 13.935,88
10 - 24R$ 13.709,33
25 - 49R$ 13.470,02
50+R$ 13.217,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Artesyn

Output Voltage

15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

20W

Input Voltage Nominal

36 V dc

Output Current

1.33A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

3kV dc

Length

50.8mm

Width

25.4mm

Depth

11mm

Series

ERM

Railway Approved

Yes

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

88%

Maximum Temperature

+85°C

Standards Met

EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more