Documentos Técnicos
Especificações
Brand
AssemtechContact Configuration
SPST
Maximum Switching Current
3A
Contact Resistance
100mΩ
Contact Material
Rhodium
Maximum Release Time
0.1ms
Operating Time Including Bounce
0.5ms
Operating Time (Including Bounce)
0.5ms
AT Value Range
30-40AT
Width
3.8 (Dia.)mm
Length
24.5mm
Dimensions
3.8 (Dia.) x 24.5mm
País de Origem
India
Detalhes do produto
Form A & C Reed Switches
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
Approvals
UL, CSA
R$ 886,70
R$ 88,67 Each (In a Bag of 10) (Sem VAT)
10
R$ 886,70
R$ 88,67 Each (In a Bag of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
AssemtechContact Configuration
SPST
Maximum Switching Current
3A
Contact Resistance
100mΩ
Contact Material
Rhodium
Maximum Release Time
0.1ms
Operating Time Including Bounce
0.5ms
Operating Time (Including Bounce)
0.5ms
AT Value Range
30-40AT
Width
3.8 (Dia.)mm
Length
24.5mm
Dimensions
3.8 (Dia.) x 24.5mm
País de Origem
India
Detalhes do produto
Form A & C Reed Switches
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
Approvals
UL, CSA