Documentos Técnicos
Especificações
Brand
AssemtechAccessory Type
Magnet Test Kit
For Use With
Reed Switch
Height
1 → 5mm
Width
3 → 10mm
País de Origem
Belgium
Detalhes do produto
Form A & C Reed Switches
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
Approvals
UL, CSA
R$ 101,06
R$ 101,06 1 Kit (Sem VAT)
1
R$ 101,06
R$ 101,06 1 Kit (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 101,06 |
10 - 24 | R$ 94,34 |
25 - 49 | R$ 83,75 |
50 - 199 | R$ 70,03 |
200+ | R$ 62,93 |
Documentos Técnicos
Especificações
Brand
AssemtechAccessory Type
Magnet Test Kit
For Use With
Reed Switch
Height
1 → 5mm
Width
3 → 10mm
País de Origem
Belgium
Detalhes do produto
Form A & C Reed Switches
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
Approvals
UL, CSA