Assemtech SPST Reed Switch, 500mA

Nº de Estoque RS: 909-2584Marca: AssemtechPart Number: RI-03A
brand-logo
Ver tudo em Interruptores em Laminas

Documentos Técnicos

Especificações

Contact Configuration

SPST

Maximum Switching Current

500mA

Maximum Switching Power

10W

Contact Resistance

120mΩ

Contact Material

Ruthenium on Gold

Maximum Release Time

30ms

Operating Time Including Bounce

0.25ms

AT Value Range

18-32AT

Width

2.54 (Dia.)mm

Length

14.5mm

Dimensions

2.54 (Dia.) x 14.5mm

País de Origem

Belgium

Detalhes do produto

Form A & C Reed Switches

These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.

There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.

Approvals

UL, CSA

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 275,60

R$ 27,56 Each (In a Bag of 10) (Sem VAT)

Assemtech SPST Reed Switch, 500mA

R$ 275,60

R$ 27,56 Each (In a Bag of 10) (Sem VAT)

Assemtech SPST Reed Switch, 500mA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
10 - 40R$ 27,56R$ 275,60
50 - 90R$ 25,76R$ 257,60
100 - 240R$ 25,57R$ 255,70
250 - 490R$ 23,66R$ 236,60
500+R$ 21,90R$ 219,00
Você pode estar interessado em

Documentos Técnicos

Especificações

Contact Configuration

SPST

Maximum Switching Current

500mA

Maximum Switching Power

10W

Contact Resistance

120mΩ

Contact Material

Ruthenium on Gold

Maximum Release Time

30ms

Operating Time Including Bounce

0.25ms

AT Value Range

18-32AT

Width

2.54 (Dia.)mm

Length

14.5mm

Dimensions

2.54 (Dia.) x 14.5mm

País de Origem

Belgium

Detalhes do produto

Form A & C Reed Switches

These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.

There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.

Approvals

UL, CSA

Você pode estar interessado em