ASSMANN WSW 5mm Pitch 21 Way 2 Row Straight Female DIN 41617 Connector, Solder Termination, 2A

Nº de Estoque RS: 674-1527Marca: ASSMANN WSWPart Number: A 21-L2/SILVER
brand-logo
Ver tudo em DIN 41617 Conectores

Documentos Técnicos

Especificações

Gender

Female

Number Of Contacts

21

Number Of Rows

2

Pitch

5mm

Body Orientation

Straight

Housing Material

PC

Termination Method

Solder

Contact Material

Brass

Contact Plating

Silver

Current Rating

2A

Maximum Contact Resistance

15mΩ

Voltage Rating

250 V ac

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Detalhes do produto

DIN 41617 Headers

2.54mm Assmann Board to Board

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 215,24

R$ 215,24 Each (Sem VAT)

ASSMANN WSW 5mm Pitch 21 Way 2 Row Straight Female DIN 41617 Connector, Solder Termination, 2A
Selecione o tipo de embalagem

R$ 215,24

R$ 215,24 Each (Sem VAT)

ASSMANN WSW 5mm Pitch 21 Way 2 Row Straight Female DIN 41617 Connector, Solder Termination, 2A
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 215,24
15 - 49R$ 185,74
50 - 99R$ 177,02
100 - 249R$ 168,02
250+R$ 159,84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Gender

Female

Number Of Contacts

21

Number Of Rows

2

Pitch

5mm

Body Orientation

Straight

Housing Material

PC

Termination Method

Solder

Contact Material

Brass

Contact Plating

Silver

Current Rating

2A

Maximum Contact Resistance

15mΩ

Voltage Rating

250 V ac

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Detalhes do produto

DIN 41617 Headers

2.54mm Assmann Board to Board

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more