Documentos Técnicos
Especificações
Brand
ASSMANN WSWNumber Of Contacts
24
Mounting Type
Through Hole
Pin Type
Stamped
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Tin
Current Rating
1A
Orientation
Vertical
Length
30.38mm
Width
5.16mm
Depth
17.68mm
Dimensions
30.38 x 5.16 x 17.68mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Housing Material
PET
Contact Material
Phosphor Bronze
País de Origem
Taiwan, Province Of China
Detalhes do produto
Assmann 2.54mm Open Frame IC DIP Sockets with Stamped Contacts
A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and stamped tin plated phosphor bronze contacts.
R$ 92,30
R$ 9,23 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 92,30
R$ 9,23 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 140 | R$ 9,23 | R$ 92,30 |
150 - 490 | R$ 7,75 | R$ 77,50 |
500 - 990 | R$ 6,88 | R$ 68,80 |
1000 - 2490 | R$ 6,35 | R$ 63,50 |
2500+ | R$ 5,65 | R$ 56,50 |
Documentos Técnicos
Especificações
Brand
ASSMANN WSWNumber Of Contacts
24
Mounting Type
Through Hole
Pin Type
Stamped
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Tin
Current Rating
1A
Orientation
Vertical
Length
30.38mm
Width
5.16mm
Depth
17.68mm
Dimensions
30.38 x 5.16 x 17.68mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Housing Material
PET
Contact Material
Phosphor Bronze
País de Origem
Taiwan, Province Of China
Detalhes do produto
Assmann 2.54mm Open Frame IC DIP Sockets with Stamped Contacts
A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and stamped tin plated phosphor bronze contacts.