Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ASSMANN WSW 5mm Pitch 31 Way 2 Row Straight Female DIN 41617 Connector, Solder Termination, 2A

Nº de Estoque RS: 674-1524Marca: ASSMANN WSWPart Number: A 31-L2/SILVER
brand-logo
Ver tudo em DIN 41617 Conectores

Documentos Técnicos

Especificações

Gender

Female

Number Of Contacts

31

Number Of Rows

2

Pitch

5mm

Body Orientation

Straight

Housing Material

PC

Termination Method

Solder

Contact Material

Brass

Contact Plating

Silver

Current Rating

2A

Maximum Contact Resistance

15mΩ

Voltage Rating

250 V ac

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Detalhes do produto

DIN 41617 Headers

2.54mm Assmann Board to Board

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

ASSMANN WSW 5mm Pitch 31 Way 2 Row Straight Female DIN 41617 Connector, Solder Termination, 2A
Selecione o tipo de embalagem

P.O.A.

ASSMANN WSW 5mm Pitch 31 Way 2 Row Straight Female DIN 41617 Connector, Solder Termination, 2A
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Gender

Female

Number Of Contacts

31

Number Of Rows

2

Pitch

5mm

Body Orientation

Straight

Housing Material

PC

Termination Method

Solder

Contact Material

Brass

Contact Plating

Silver

Current Rating

2A

Maximum Contact Resistance

15mΩ

Voltage Rating

250 V ac

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Detalhes do produto

DIN 41617 Headers

2.54mm Assmann Board to Board

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more