ASSMANN WSW Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Nº de Estoque RS: 674-2365Marca: ASSMANN WSWPart Number: A-BL254-DG-G20D
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Number Of Contacts

20

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

500 V

Contact Material

Bronze

País de Origem

China

Detalhes do produto

Assmann 2.54mm PCB Mount Female Header Connectors

PCB through hole mount female header connectors with a 2.54mm pitch and 3.20mm pin length. These female PCB socket connectors are double row and have black PBT UL94V-0 housings and gold plated contacts.

2.54mm Assmann Board to Board

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 204,50

R$ 40,90 Each (In a Pack of 5) (Sem VAT)

ASSMANN WSW Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Selecione o tipo de embalagem

R$ 204,50

R$ 40,90 Each (In a Pack of 5) (Sem VAT)

ASSMANN WSW Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 95R$ 40,90R$ 204,50
100 - 370R$ 34,31R$ 171,55
375 - 1495R$ 29,57R$ 147,85
1500 - 2995R$ 27,61R$ 138,05
3000+R$ 25,96R$ 129,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

20

Number Of Rows

2

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

500 V

Contact Material

Bronze

País de Origem

China

Detalhes do produto

Assmann 2.54mm PCB Mount Female Header Connectors

PCB through hole mount female header connectors with a 2.54mm pitch and 3.20mm pin length. These female PCB socket connectors are double row and have black PBT UL94V-0 housings and gold plated contacts.

2.54mm Assmann Board to Board

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more