ASSMANN WSW 1.27mm Pitch 44 Way SMD PLCC IC Socket

Nº de Estoque RS: 674-2570Marca: ASSMANN WSWPart Number: A-CCS 044-Z-SM
brand-logo
Ver tudo em Soquetes IC

Documentos Técnicos

Especificações

Package Type

SMD

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

44

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1.0A

Voltage Rating

100.0 V

Termination Method

Solder

Housing Material

Nylon

País de Origem

Taiwan, Province Of China

Detalhes do produto

Assmann PLCC Sockets SMD

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 133,25

R$ 26,65 Each (In a Pack of 5) (Sem VAT)

ASSMANN WSW 1.27mm Pitch 44 Way SMD PLCC IC Socket
Selecione o tipo de embalagem

R$ 133,25

R$ 26,65 Each (In a Pack of 5) (Sem VAT)

ASSMANN WSW 1.27mm Pitch 44 Way SMD PLCC IC Socket
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 120R$ 26,65R$ 133,25
125 - 370R$ 19,72R$ 98,60
375 - 995R$ 17,36R$ 86,80
1000 - 1995R$ 17,06R$ 85,30
2000+R$ 16,86R$ 84,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Package Type

SMD

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

44

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Nickel

Current Rating

1.0A

Voltage Rating

100.0 V

Termination Method

Solder

Housing Material

Nylon

País de Origem

Taiwan, Province Of China

Detalhes do produto

Assmann PLCC Sockets SMD

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more