ASSMANN WSW A-DF 9 Way Through Hole D-sub Connector Socket, 2.77mm Pitch

Nº de Estoque RS: 674-0782Marca: ASSMANN WSWPart Number: A-DF 09 PP/Z
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Current Rating

3A

Housing Material

PBT

Voltage Rating

250.0 V

Length

30.8mm

Width

6.0mm

Depth

12.5mm

Series

A-DF

Dimensions

30.8 x 6 x 12.5mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

País de Origem

China

Detalhes do produto

D-Sub Straight, PCB Mounting

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

R$ 77,95

R$ 15,59 Each (In a Pack of 5) (Sem VAT)

ASSMANN WSW A-DF 9 Way Through Hole D-sub Connector Socket, 2.77mm Pitch
Selecione o tipo de embalagem

R$ 77,95

R$ 15,59 Each (In a Pack of 5) (Sem VAT)

ASSMANN WSW A-DF 9 Way Through Hole D-sub Connector Socket, 2.77mm Pitch

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 15,59R$ 77,95
25 - 45R$ 13,45R$ 67,25
50 - 120R$ 11,98R$ 59,90
125 - 495R$ 11,57R$ 57,85
500+R$ 10,28R$ 51,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Current Rating

3A

Housing Material

PBT

Voltage Rating

250.0 V

Length

30.8mm

Width

6.0mm

Depth

12.5mm

Series

A-DF

Dimensions

30.8 x 6 x 12.5mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

País de Origem

China

Detalhes do produto

D-Sub Straight, PCB Mounting

Assmann

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em