ASSMANN WSW A-DF 25 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.77mm Pitch

Nº de Estoque RS: 674-1007PMarca: ASSMANN WSWPart Number: A-DF 25 A/KG-F
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Current Rating

3A

Housing Material

Metal

Voltage Rating

250 V ac

Length

53.05mm

Width

9.5mm

Depth

12.55mm

Series

A-DF

Dimensions

53.05 x 9.5 x 12.55mm

Contact Plating

Gold, Nickel

Contact Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

País de Origem

China

Detalhes do produto

Right Angle High Density PCB D-Sub Connector with Ferrite Plate

Assmann HIgh Density

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

ASSMANN WSW A-DF 25 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.77mm Pitch
Selecione o tipo de embalagem

P.O.A.

ASSMANN WSW A-DF 25 Way Right Angle Through Hole PCB D-sub Connector Socket, 2.77mm Pitch

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Current Rating

3A

Housing Material

Metal

Voltage Rating

250 V ac

Length

53.05mm

Width

9.5mm

Depth

12.55mm

Series

A-DF

Dimensions

53.05 x 9.5 x 12.55mm

Contact Plating

Gold, Nickel

Contact Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

País de Origem

China

Detalhes do produto

Right Angle High Density PCB D-Sub Connector with Ferrite Plate

Assmann HIgh Density

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more